Brown 18 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 18 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Molex Jumpers
ML-XT Extraction Video

0002062101-05-N9-D

DigiKey Part Number
0002062101-05-N9-D-ND
Manufacturer
Manufacturer Product Number
0002062101-05-N9-D
Description
5" PRE-CRIMP A2103 BROWN
Customer Reference
Detailed Description
Brown 18 AWG Jumper Lead Pin to Pin Tin 5.00" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Pin to Pin
Number of Conductors
1
Length
5.00" (127.00mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥6.86700¥68.67
30¥6.35067¥190.52
50¥6.12560¥306.28
100¥5.83190¥583.19
250¥5.46624¥1,366.56
500¥5.20536¥2,602.68
1,000¥4.95665¥4,956.65
2,500¥4.64635¥11,615.88
5,000¥4.42468¥22,123.40
Manufacturers Standard Package
Alternate Color
5" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: ¥6.86700
5" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: ¥6.86700
5" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: ¥6.86700
5" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: ¥6.86700
5" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: ¥6.86700
Alternate Length
2" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: ¥6.08800
3" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: ¥6.34800
4" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: ¥6.60700
6" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: ¥7.11800
8" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: ¥7.62800
Assembly Component