Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-12-L0

DigiKey Part Number
0002061101-12-L0-ND
Manufacturer
Manufacturer Product Number
0002061101-12-L0
Description
12" PRE-CRIMP A2102 BLUE
Customer Reference
Detailed Description
Blue 20 AWG Jumper Lead Socket to Cable (Round) Tin 12.0" (304.8mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
20 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
12.0" (304.8mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥9.98200¥99.82
30¥9.23333¥277.00
50¥8.90620¥445.31
100¥8.48010¥848.01
250¥7.94832¥1,987.08
500¥7.56874¥3,784.37
1,000¥7.20749¥7,207.49
2,500¥6.75636¥16,890.90
5,000¥6.43405¥32,170.25
Manufacturers Standard Package
Alternate Color
12" PRE-CRIMP A2102 BLACK
In-Stock: 0
Unit Price: ¥9.98200
12" PRE-CRIMP A2102 GREEN
In-Stock: 0
Unit Price: ¥9.98200
12" PRE-CRIMP A2102 ORANGE
In-Stock: 0
Unit Price: ¥9.98200
12" PRE-CRIMP A2102 RED
In-Stock: 0
Unit Price: ¥9.98200
12" PRE-CRIMP A2102 SLATE
In-Stock: 0
Unit Price: ¥9.98200
Alternate Length
2" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: ¥5.28200
3" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: ¥5.76600
4" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: ¥6.24900
5" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: ¥6.72400
6" PRE-CRIMP A2102 BLUE
In-Stock: 0
Unit Price: ¥7.19800
Assembly Component