Blue 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Blue 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-08-L9-D

DigiKey Part Number
0002061101-08-L9-D-ND
Manufacturer
Manufacturer Product Number
0002061101-08-L9-D
Description
8" PRE-CRIMP A2103 BLUE
Customer Reference
Detailed Description
Blue 18 AWG Jumper Lead Socket to Socket Tin 8.00" (203.20mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
18 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Blue
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Socket
Number of Conductors
1
Length
8.00" (203.20mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥11.26300¥112.63
30¥10.42400¥312.72
50¥10.05400¥502.70
100¥9.57240¥957.24
250¥8.97292¥2,243.23
500¥8.54424¥4,272.12
1,000¥8.13635¥8,136.35
2,500¥7.62718¥19,067.95
5,000¥7.26339¥36,316.95
Manufacturers Standard Package
Alternate Color
8" PRE-CRIMP A2103 BLACK
In-Stock: 0
Unit Price: ¥11.26300
8" PRE-CRIMP A2103 BROWN
In-Stock: 0
Unit Price: ¥11.26300
8" PRE-CRIMP A2103 GREEN
In-Stock: 0
Unit Price: ¥11.26300
8" PRE-CRIMP A2103 ORANGE
In-Stock: 0
Unit Price: ¥11.26300
8" PRE-CRIMP A2103 RED
In-Stock: 0
Unit Price: ¥11.26300
Alternate Length
6" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: ¥10.01800
2" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: ¥7.46700
3" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: ¥8.11100
4" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: ¥8.75600
10" PRE-CRIMP A2103 BLUE
In-Stock: 0
Unit Price: ¥12.49800
Assembly Component