Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Molex Jumpers
ML-XT Extraction Video

0002061101-02-N2

DigiKey Part Number
0002061101-02-N2-ND
Manufacturer
Manufacturer Product Number
0002061101-02-N2
Description
2" PRE-CRIMP A2101 BROWN
Customer Reference
Detailed Description
Brown 22 AWG Jumper Lead Socket to Cable (Round) Tin 2.00" (50.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Wire Gauge
22 AWG
Manufacturer
Molex
Contact Finish
Tin
Series
Color
Brown
Packaging
Bulk
Contact Finish Thickness
20.0µin (0.51µm)
Part Status
Active
Number of Rows
1
Contact End
Socket to Cable (Round)
Number of Conductors
1
Length
2.00" (50.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Value Added Item
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥5.09400¥50.94
30¥4.71233¥141.37
50¥4.54620¥227.31
100¥4.32780¥432.78
250¥4.05672¥1,014.18
500¥3.86280¥1,931.40
1,000¥3.67828¥3,678.28
2,500¥3.44792¥8,619.80
5,000¥3.28337¥16,416.85
Manufacturers Standard Package
Alternate Color
2" PRE-CRIMP A2101 BLACK
In-Stock: 0
Unit Price: ¥5.09400
2" PRE-CRIMP A2101 BLUE
In-Stock: 0
Unit Price: ¥5.09400
2" PRE-CRIMP A2101 GREEN
In-Stock: 0
Unit Price: ¥5.09400
2" PRE-CRIMP A2101 ORANGE
In-Stock: 0
Unit Price: ¥5.09400
2" PRE-CRIMP A2101 RED
In-Stock: 0
Unit Price: ¥5.09400
Alternate Length
3" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: ¥5.48800
4" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: ¥5.87300
5" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: ¥6.25800
6" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: ¥6.64300
8" PRE-CRIMP A2101 BROWN
In-Stock: 0
Unit Price: ¥7.40400
Assembly Component