



1000570032 | |
|---|---|
DigiKey Part Number | 1454-1000570032-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1000570032 |
Description | CBL RIBN 15COND 0.05 BLUE FEET |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flat Ribbon Cable Blue 15 Conductors 0.050" (1.27mm) Flat Cable Enter Number of Feet in Order Quantity |
Datasheet | Datasheet |
EDA/CAD Models | 1000570032 Models |
Category | Shielding Unshielded |
Mfr | Jacket Color |
Series | Ribbon Width 0.750" (19.05mm) |
Packaging Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Fluorinated Ethylene-Propylene (FEP) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -55°C ~ 200°C |
Number of Conductors 15 | Ratings UL Style 20424 |
Pitch | Conductor Material Copper, Silver Coated |
Length Enter Number of Feet in Order Quantity | First Conductor Mark Blue |
Wire Gauge 28 AWG | Spool Size 2500.0' (762.00m) |
Conductor Strand 7 Strands / 36 AWG | Base Product Number |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥218.17000 | ¥218.17 |
| 5 | ¥173.82200 | ¥869.11 |
| 10 | ¥157.51800 | ¥1,575.18 |
| 25 | ¥138.29480 | ¥3,457.37 |
| 50 | ¥125.39020 | ¥6,269.51 |
| 100 | ¥113.77290 | ¥11,377.29 |



