
R-667845 | |
|---|---|
DigiKey Part Number | 2508-R-667845TR-ND - Tape & Reel (TR) 2508-R-667845CT-ND - Cut Tape (CT) 2508-R-667845DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R-667845 |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Category | Mounting Type |
Mfr | Actuator Height off PCB, Vertical 1.50mm |
Series | Actuator Orientation Top Actuated |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Termination Style SMD (SMT) Tab |
Part Status Active | Outline 3.80mm x 3.60mm |
Circuit SPST-NO | Illumination Non-Illuminated |
Switch Function Off-Mom | Operating Force 257gf |
Contact Rating @ Voltage 0.05A @ 12VDC | Mechanical Life 500,000 Cycles |
Actuator Type Round Button | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.39000 | ¥3.39 |
| 10 | ¥2.95200 | ¥29.52 |
| 25 | ¥2.75560 | ¥68.89 |
| 100 | ¥2.46530 | ¥246.53 |
| 250 | ¥2.28384 | ¥570.96 |
| 500 | ¥2.15532 | ¥1,077.66 |
| 1,000 | ¥2.03574 | ¥2,035.74 |
| 2,500 | ¥1.89277 | ¥4,731.93 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.79636 | ¥8,981.80 |
| 10,000 | ¥1.71007 | ¥17,100.70 |
| 15,000 | ¥1.66414 | ¥24,962.10 |
| 25,000 | ¥1.61090 | ¥40,272.50 |
| 35,000 | ¥1.57852 | ¥55,248.20 |
| 50,000 | ¥1.54643 | ¥77,321.50 |


