RF Amplifier IC Cellular, PCN 400MHz ~ 3GHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX60-3011+

DigiKey Part Number
3157-ZX60-3011+-ND
Manufacturer
Manufacturer Product Number
ZX60-3011+
Description
IC RF AMP CELLULAR 400MHZ-3GHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCN 400MHz ~ 3GHz
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCN
Manufacturer
Mini-Circuits
Voltage - Supply
12V
Packaging
Tray
Current - Supply
120mA
Part Status
Active
Test Frequency
1GHz ~ 1.7GHz
Frequency
400MHz ~ 3GHz
Mounting Type
Chassis Mount
P1dB
21.5dBm
Package / Case
Module, SMA Connectors
Gain
10dB
Base Product Number
Noise Figure
1.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,137.97000¥2,137.97
10¥1,967.02800¥19,670.28
25¥1,895.72400¥47,393.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.