RF IC Mixer Bluetooth, ISM, VSAT 1.7GHz ~ 8GHz Up/Down Converter
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZX05-83LH-S+

DigiKey Part Number
3157-ZX05-83LH-S+-ND
Manufacturer
Manufacturer Product Number
ZX05-83LH-S+
Description
DBM, RF/LO FREQ 1700 - 8000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF IC Mixer Bluetooth, ISM, VSAT 1.7GHz ~ 8GHz Up/Down Converter
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.7GHz ~ 8GHz
Manufacturer
Mini-Circuits
RF Type
Bluetooth, ISM, VSAT
Packaging
Tray
Secondary Attributes
Up/Down Converter
Part Status
Active
Mounting Type
Chassis Mount
Function
Mixer
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥761.45000¥761.45
25¥753.36040¥18,834.01
50¥745.03920¥37,251.96
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.