
ZVE-323LN-K+ | |
|---|---|
DigiKey Part Number | 3157-ZVE-323LN-K+-ND |
Manufacturer | |
Manufacturer Product Number | ZVE-323LN-K+ |
Description | LNA, 18000 - 32000 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar 18GHz ~ 32GHz |
Datasheet | Datasheet |
Category | Noise Figure 3dB |
Manufacturer Mini-Circuits | RF Type Radar |
Packaging Tray | Current - Supply 75mA |
Part Status Active | Test Frequency 18GHz ~ 32GHz |
Frequency 18GHz ~ 32GHz | Mounting Type Chassis Mount |
P1dB 10dBm | Package / Case Module |
Gain 24dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21,545.66000 | ¥21,545.66 |

