RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 6° Imbalance (Max) BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZSC-2-4+

DigiKey Part Number
3157-ZSC-2-4+-ND
Manufacturer
Manufacturer Product Number
ZSC-2-4+
Description
PWR SPLTR CMBD / BNC / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 6° Imbalance (Max) BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
10 MHz ~ 1 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 6° Imbalance (Max)
Packaging
Tray
Size / Dimension
2.014" L x 1.380" W x 1.240" H (51.15mm x 35.05mm x 31.50mm)
Part Status
Active
Package / Case
BNC In-Line Module
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥850.55000¥850.55
10¥689.97900¥6,899.79
25¥673.79200¥16,844.80
50¥657.72340¥32,886.17
100¥649.62150¥64,962.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.