
ZNBT-60-1W+ | |
|---|---|
DigiKey Part Number | 3157-ZNBT-60-1W+-ND |
Manufacturer | |
Manufacturer Product Number | ZNBT-60-1W+ |
Description | N-BIAS TEE / BNC-DC / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee General Purpose 2.5MHz ~ 6GHz |
Datasheet | Datasheet |
Category | Frequency 2.5MHz ~ 6GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Mounting Type Chassis Mount |
Part Status Active | Package / Case BNC In-Line Module |
Function Bias Tee |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,143.47000 | ¥1,143.47 |
| 10 | ¥1,005.59300 | ¥10,055.93 |
| 25 | ¥991.72520 | ¥24,793.13 |
| 50 | ¥984.66880 | ¥49,233.44 |


