
ZMSC-3-1+ | |
|---|---|
DigiKey Part Number | 3157-ZMSC-3-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZMSC-3-1+ |
Description | 3 WAYS POWER SPLITTER, 1-200 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 200 MHz Isolation (Min) 35dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 200 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 35dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.500" L x 1.130" W x 1.030" H (38.10mm x 28.70mm x 26.16mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.6dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥930.82000 | ¥930.82 |
| 10 | ¥770.22700 | ¥7,702.27 |
| 25 | ¥754.15840 | ¥18,853.96 |
| 50 | ¥737.97200 | ¥36,898.60 |
| 100 | ¥725.13960 | ¥72,513.96 |

