
ZHL-1W-63-S+ | |
|---|---|
DigiKey Part Number | 3157-ZHL-1W-63-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZHL-1W-63-S+ |
Description | BROADBAND AMPL / SMA / ROHS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular 600MHz ~ 6GHz |
Datasheet | Datasheet |
Category | RF Type Cellular |
Manufacturer Mini-Circuits | Voltage - Supply 15V |
Packaging Box | Current - Supply 1A |
Part Status Active | Test Frequency 600MHz ~ 6GHz |
Frequency 600MHz ~ 6GHz | Mounting Type Chassis Mount |
Gain 46dB | Package / Case Module, SMA Connectors |
Noise Figure 12dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20,505.87000 | ¥20,505.87 |


