
ZFSC-3-1+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-3-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-3-1+ |
Description | 3 WAYS PS, 1 - 500 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 20dB, 4° Imbalance (Max) Module |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 500 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module |
Insertion Loss 0.8dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥947.06000 | ¥947.06 |
| 10 | ¥754.15500 | ¥7,541.55 |
| 25 | ¥737.97200 | ¥18,449.30 |
| 50 | ¥722.12540 | ¥36,106.27 |
| 100 | ¥710.05970 | ¥71,005.97 |


