
ZFSC-2-2-S+ | |
|---|---|
DigiKey Part Number | 3157-ZFSC-2-2-S+-ND |
Manufacturer | |
Manufacturer Product Number | ZFSC-2-2-S+ |
Description | 2 WAYS PS, 10 - 1000 MHZ, 50 |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 10 MHz ~ 1 GHz Isolation (Min) 20dB, 4° Imbalance (Max) Module, SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10 MHz ~ 1 GHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 4° Imbalance (Max) |
Packaging Tray | Size / Dimension 1.250" L x 1.250" W x 0.780" H (31.75mm x 31.75mm x 19.81mm) |
Part Status Active | Package / Case Module, SMA Connectors |
Insertion Loss 0.9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,004.06000 | ¥1,004.06 |
| 10 | ¥811.14900 | ¥8,111.49 |
| 25 | ¥794.96280 | ¥19,874.07 |
| 50 | ¥779.12020 | ¥38,956.01 |
| 100 | ¥765.86710 | ¥76,586.71 |



