RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 9° Imbalance (Max) BNC In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZFSC-16-12+

DigiKey Part Number
3157-ZFSC-16-12+-ND
Manufacturer
Manufacturer Product Number
ZFSC-16-12+
Description
PWR SPLTR CMBD / BNC / ROHS
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 9° Imbalance (Max) BNC In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
100 kHz ~ 200 MHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 20dB, 9° Imbalance (Max)
Packaging
Bulk
Size / Dimension
6.690" L x 1.600" W x 1.530" H (169.93mm x 40.64mm x 38.86mm)
Part Status
Active
Package / Case
BNC In-Line Module
Insertion Loss
0.9dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3,055.11000¥3,055.11
10¥2,888.82000¥28,888.20
25¥2,858.52960¥71,463.24
Manufacturers Standard Package