
Z4BT-2R15GW+ | |
|---|---|
DigiKey Part Number | 3157-Z4BT-2R15GW+-ND |
Manufacturer | |
Manufacturer Product Number | Z4BT-2R15GW+ |
Description | BIAS-TEE, 10-100 / 950-2150 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF IC Bias Tee, Diplexer General Purpose 10MHz ~ 2.15GHz SMA Connectors |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 2.15GHz |
Manufacturer Mini-Circuits | RF Type General Purpose |
Packaging Tray | Secondary Attributes SMA Connectors |
Part Status Active | Mounting Type Chassis Mount |
Function Bias Tee, Diplexer | Package / Case Module, SMA Connectors |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2,006.22000 | ¥2,006.22 |
| 10 | ¥1,940.94300 | ¥19,409.43 |
| 25 | ¥1,900.54760 | ¥47,513.69 |


