
VHF-740+ | |
|---|---|
DigiKey Part Number | 3157-VHF-740+-ND |
Manufacturer | |
Manufacturer Product Number | VHF-740+ |
Description | RF FILTER HIGH PASS 740MHZ SMA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 740MHz (Cutoff) Frequency High Pass RF Filter (Radio Frequency) 2.02GHz Bandwidth 2.07dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 2.02GHz |
Manufacturer Mini-Circuits | Filter Type High Pass |
Series | Insertion Loss 2.07dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 740MHz (Cutoff) | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥370.56000 | ¥370.56 |
| 10 | ¥325.89600 | ¥3,258.96 |
| 25 | ¥319.05280 | ¥7,976.32 |


