
VBF-8450+ | |
|---|---|
DigiKey Part Number | 3157-VBF-8450+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-8450+ |
Description | LTCC BPF, 8350 - 8550 MHZ, 50 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 8.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 200MHz Bandwidth 3.5dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type Band Pass |
Manufacturer Mini-Circuits | Insertion Loss 3.5dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 8.45GHz Center | Size / Dimension 0.410" Dia (10.41mm) |
Bandwidth 200MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥466.88000 | ¥466.88 |
| 10 | ¥453.43600 | ¥4,534.36 |
| 25 | ¥444.03120 | ¥11,100.78 |


