
VBF-1560+ | |
|---|---|
DigiKey Part Number | 3157-VBF-1560+-ND |
Manufacturer | |
Manufacturer Product Number | VBF-1560+ |
Description | RF FILTER BAND PASS 1.56GHZ SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.56GHz Center Frequency Band Pass RF Filter (Radio Frequency) 120MHz Bandwidth 2.61dB SMA In line Module |
Datasheet | Datasheet |
Category | Bandwidth 120MHz |
Manufacturer Mini-Circuits | Filter Type Band Pass |
Series | Insertion Loss 2.61dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 1.56GHz Center | Size / Dimension 0.410" Dia x 1.430" L (10.41mm x 36.32mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥481.81000 | ¥481.81 |
| 10 | ¥467.93300 | ¥4,679.33 |
| 25 | ¥458.22760 | ¥11,455.69 |


