RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 1.7W N-Type In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNAT-4A+

DigiKey Part Number
3157-UNAT-4A+-ND
Manufacturer
Manufacturer Product Number
UNAT-4A+
Description
4 DB FIXED ATT, DC - 6000 MHZ
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 6 GHz 50 Ohms 1.7W N-Type In-Line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Frequency Range
0 Hz ~ 6 GHz
Manufacturer
Mini-Circuits
Power (Watts)
1.7W
Series
Impedance
50 Ohms
Packaging
Box
Package / Case
N-Type In-Line Module
Part Status
Active
Base Product Number
Attenuation Value
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 12
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥268.53000¥268.53
10¥240.55800¥2,405.58
50¥232.22140¥11,611.07
100¥226.49450¥22,649.45
Manufacturers Standard Package