
UNAT-2A+ | |
|---|---|
DigiKey Part Number | 3157-UNAT-2A+-ND |
Manufacturer | |
Manufacturer Product Number | UNAT-2A+ |
Description | 2 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 2dB 0 Hz ~ 6 GHz 50 Ohms 2W N-Type In-Line Module |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 6 GHz |
Manufacturer Mini-Circuits | Power (Watts) 2W |
Series | Impedance 50 Ohms |
Packaging Box | Package / Case N-Type In-Line Module |
Part Status Active | Base Product Number |
Attenuation Value 2dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥268.52000 | ¥268.52 |
| 10 | ¥240.55000 | ¥2,405.50 |
| 50 | ¥232.21440 | ¥11,610.72 |
| 100 | ¥226.48770 | ¥22,648.77 |


