RF Balun 1.5GHz ~ 6.7GHz 1:2 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM2-672AX+

DigiKey Part Number
3157-TCM2-672AX+TR-ND - Tape & Reel (TR)
3157-TCM2-672AX+CT-ND - Cut Tape (CT)
3157-TCM2-672AX+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM2-672AX+
Description
TRANSFORMER CORE & WIRE DB1627
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 1.5GHz ~ 6.7GHz 1:2 6-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
3.2dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
15dB
Part Status
Active
Package / Case
6-SMD, Flat Leads
Frequency Range
1.5GHz ~ 6.7GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
1:2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,553
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥146.22000¥146.22
20¥85.04650¥1,700.93
50¥78.94960¥3,947.48
100¥72.85260¥7,285.26
200¥72.72860¥14,545.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥62.00232¥124,004.64
Manufacturers Standard Package