
TC4-25G2+ | |
|---|---|
DigiKey Part Number | 3157-TC4-25G2+TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC4-25G2+ |
Description | 1:4 CORE & WIRE TRANSFORMER, 500 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 500MHz ~ 2.5GHz 1:4 6-SMD (5 Leads), Flat Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency Range | 500MHz ~ 2.5GHz | |
Impedance - Unbalanced/Balanced | 1:4 | |
Phase Difference | - | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 6.09dB | |
Package / Case | 6-SMD (5 Leads), Flat Lead | |
Mounting Type | Surface Mount |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥14.16229 | ¥28,324.58 |



