




TB-TCM1-83X+ | |
|---|---|
DigiKey Part Number | 3157-TB-TCM1-83X+-ND |
Manufacturer | |
Manufacturer Product Number | TB-TCM1-83X+ |
Description | EVAL BOARD FOR TCM1-83X+ |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TCM1-83X+ - Balun 10MHz ~ 8GHz Evaluation Board |
Datasheet | Datasheet |
Category | Frequency 10MHz ~ 8GHz |
Manufacturer Mini-Circuits | Contents Board(s) |
Packaging Tray | Utilized IC / Part TCM1-83X+ |
Part Status Active | RF Frequency 10MHz ~ 8GHz |
Type Balun | Function Balun |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,196.28000 | ¥1,196.28 |





