
T1-1T-KK81+ | |
|---|---|
DigiKey Part Number | 3157-T1-1T-KK81+TR-ND - Tape & Reel (TR) 3157-T1-1T-KK81+CT-ND - Cut Tape (CT) 3157-T1-1T-KK81+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1-1T-KK81+ |
Description | 1:1 C&W XFMR, 0.08 - 200 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Balun 80kHz ~ 200MHz 1:1, 50 / 50Ohm 6-SMD, Gull Wing |
Datasheet | Datasheet |
Category | Impedance - Unbalanced/Balanced 1:1, 50 / 50Ohm |
Manufacturer Mini-Circuits | Insertion Loss (Max) 3.0dB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 6-SMD, Gull Wing |
Part Status Active | Mounting Type Surface Mount |
Frequency Range 80kHz ~ 200MHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥59.94000 | ¥59.94 |
| 20 | ¥56.52550 | ¥1,130.51 |
| 50 | ¥54.28300 | ¥2,714.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥46.29519 | ¥41,665.67 |
| 1,800 | ¥44.34882 | ¥79,827.88 |











