RF Power Divider 1.35 GHz ~ 2.25 GHz Isolation (Min) 9dB, 1.3 VSWR (Typ), 4° Imbalance (Max) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2P1+

DigiKey Part Number
3157-SP-2P1+TR-ND - Tape & Reel (TR)
3157-SP-2P1+CT-ND - Cut Tape (CT)
3157-SP-2P1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP-2P1+
Description
RF PWR DVDR 1.35-2.25GHZ SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.35 GHz ~ 2.25 GHz Isolation (Min) 9dB, 1.3 VSWR (Typ), 4° Imbalance (Max) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.35 GHz ~ 2.25 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 9dB, 1.3 VSWR (Typ), 4° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm)
Part Status
Active
Package / Case
SOT-23-6
Insertion Loss
0.5dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 693
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥66.21000¥66.21
20¥13.35250¥267.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.42598¥11,425.98
2,000¥11.32010¥22,640.20
5,000¥11.10853¥55,542.65
Manufacturers Standard Package