RF Power Divider 1.2 GHz ~ 2 GHz Isolation (Min) 10dB, 1.5 VSWR (Typ), 4° Imbalance (Max) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2G1+

DigiKey Part Number
3157-SP-2G1+TR-ND - Tape & Reel (TR)
3157-SP-2G1+CT-ND - Cut Tape (CT)
3157-SP-2G1+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP-2G1+
Description
RF PWR DVDR 1.2GHZ-2GHZ SOT23-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.2 GHz ~ 2 GHz Isolation (Min) 10dB, 1.5 VSWR (Typ), 4° Imbalance (Max) SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
1.2 GHz ~ 2 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 10dB, 1.5 VSWR (Typ), 4° Imbalance (Max)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Size / Dimension
0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm)
Part Status
Active
Package / Case
SOT-23-6
Insertion Loss
0.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,748
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥68.81000¥68.81
20¥13.34350¥266.87
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥11.84151¥11,841.51
2,000¥11.73583¥23,471.66
5,000¥11.52440¥57,622.00
Manufacturers Standard Package