28MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SLP-25+

DigiKey Part Number
3157-SLP-25+-ND
Manufacturer
Manufacturer Product Number
SLP-25+
Description
LUMPED LC LPF, DC - 25 MHZ, 50
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
28MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) 25MHz Bandwidth 1dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Filter Type
Low Pass
Manufacturer
Mini-Circuits
Insertion Loss
1dB
Packaging
Box
Mounting Type
Chassis Mount
Part Status
Active
Package / Case
SMA In line Module
Frequency
28MHz (Cutoff)
Size / Dimension
0.700" Dia (17.78mm)
Bandwidth
25MHz
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥530.03000¥530.03
10¥447.30300¥4,473.03
25¥440.32000¥11,008.00
50¥437.94860¥21,897.43
Manufacturers Standard Package