
SHP-48+ | |
|---|---|
DigiKey Part Number | 3157-SHP-48+-ND |
Manufacturer | |
Manufacturer Product Number | SHP-48+ |
Description | RF FILTER HIGH PASS 1.099GHZ SMA |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.099GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.102GHz Bandwidth 1.2dB SMA In line Module |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.2dB |
Packaging Box | Mounting Type Chassis Mount |
Part Status Active | Package / Case SMA In line Module |
Frequency 1.099GHz Center | Size / Dimension 0.460" Dia x 1.700" L (11.68mm x 43.18mm) |
Bandwidth 2.102GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥585.14000 | ¥585.14 |
| 10 | ¥552.78100 | ¥5,527.81 |
| 25 | ¥541.31920 | ¥13,532.98 |



