
SBTCJ-1W+ | |
|---|---|
DigiKey Part Number | 3157-SBTCJ-1W+TR-ND - Tape & Reel (TR) 3157-SBTCJ-1W+CT-ND - Cut Tape (CT) 3157-SBTCJ-1W+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBTCJ-1W+ |
Description | RF PWR DVDR 1MHZ-750MHZ 6SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 750 MHz Isolation (Min) 20dB, 10° Imbalance (Max) 6-SMD, No Lead, 5 Leads |
Datasheet | Datasheet |
Category | Frequency 1 MHz ~ 750 MHz |
Manufacturer Mini-Circuits | Specifications Isolation (Min) 20dB, 10° Imbalance (Max) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Size / Dimension 0.150" L x 0.150" W x 0.150" H (3.81mm x 3.81mm x 3.81mm) |
Part Status Active | Package / Case 6-SMD, No Lead, 5 Leads |
Insertion Loss 0.9dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥150.93000 | ¥150.93 |
| 10 | ¥81.99100 | ¥819.91 |
| 50 | ¥75.22040 | ¥3,761.02 |
| 100 | ¥68.23800 | ¥6,823.80 |
| 200 | ¥62.41970 | ¥12,483.94 |
| 500 | ¥56.78828 | ¥28,394.14 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥48.45452 | ¥96,909.04 |


