
RHP-305+ | |
|---|---|
DigiKey Part Number | 3157-RHP-305+TR-ND - Tape & Reel (TR) 3157-RHP-305+CT-ND - Cut Tape (CT) 3157-RHP-305+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RHP-305+ |
Description | RF FILTER HIGH PASS 1.81GHZ 8SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.81GHz Center Frequency High Pass RF Filter (Radio Frequency) 2.78GHz Bandwidth 8-SMD, No Lead |
Datasheet | Datasheet |
Category | Filter Type High Pass |
Manufacturer Mini-Circuits | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-SMD, No Lead |
Part Status Active | Size / Dimension 0.350" L x 0.350" W (8.89mm x 8.89mm) |
Frequency 1.81GHz Center | Height (Max) 0.100" (2.54mm) |
Bandwidth 2.78GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥192.19000 | ¥192.19 |
| 10 | ¥175.09100 | ¥1,750.91 |
| 50 | ¥169.69560 | ¥8,484.78 |
| 100 | ¥168.34150 | ¥16,834.15 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 200 | ¥154.68425 | ¥30,936.85 |
| 600 | ¥148.18637 | ¥88,911.82 |






