RF Power Divider 600 MHz ~ 3.9 GHz Isolation (Min) 11.5dB, 15dB Return Loss, 12° Imbalance (Max) 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QCH-392+

DigiKey Part Number
3157-QCH-392+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
QCH-392+
Description
PWR SPLTR CMBD / SURF MT /
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Power Divider 600 MHz ~ 3.9 GHz Isolation (Min) 11.5dB, 15dB Return Loss, 12° Imbalance (Max) 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency
600 MHz ~ 3.9 GHz
Manufacturer
Mini-Circuits
Specifications
Isolation (Min) 11.5dB, 15dB Return Loss, 12° Imbalance (Max)
Packaging
Tape & Reel (TR)
Size / Dimension
1.000" L x 0.500" W x 0.200" H (25.40mm x 12.70mm x 5.08mm)
Part Status
Active
Package / Case
5-SMD Module
Insertion Loss
0.8dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
50¥409.16500¥20,458.25
Manufacturers Standard Package