RF Attenuators 3dB 0 Hz ~ 50 GHz 50 Ohms 2W 6-TDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

QAT-3+

DigiKey Part Number
3157-QAT-3+TR-ND - Tape & Reel (TR)
3157-QAT-3+CT-ND - Cut Tape (CT)
3157-QAT-3+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
QAT-3+
Description
RF ATTENUATOR 3DB 50OHM 6TDFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 3dB 0 Hz ~ 50 GHz 50 Ohms 2W 6-TDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
QAT-3+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 50 GHz
Manufacturer
Mini-Circuits
Power (Watts)
2W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
6-TDFN Exposed Pad
Attenuation Value
3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,884
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥192.93000¥192.93
20¥109.85550¥2,197.11
50¥102.71020¥5,135.51
100¥96.65760¥9,665.76
200¥95.27490¥19,054.98
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥84.45094¥168,901.88
Manufacturers Standard Package