RF Amplifier IC Cellular, PCS 0Hz ~ 6GHz SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSA-39+

DigiKey Part Number
3157-PSA-39+TR-ND - Tape & Reel (TR)
3157-PSA-39+CT-ND - Cut Tape (CT)
3157-PSA-39+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PSA-39+
Description
IC AMP CELLULAR 0HZ-6GHZ SC70-6
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 6GHz SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
PSA-39+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCS
Manufacturer
Mini-Circuits
Voltage - Supply
4.75V ~ 5.25V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
32mA
Part Status
Active
Test Frequency
100MHz
Frequency
0Hz ~ 6GHz
Mounting Type
Surface Mount
P1dB
10.7dBm
Package / Case
6-VSSOP, SC-88, SOT-363
Gain
10.2dB
Supplier Device Package
SC-70-6
Noise Figure
3.3dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 190
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.43000¥30.43
20¥16.06850¥321.37
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥13.69516¥27,390.32
6,000¥13.12862¥78,771.72
Manufacturers Standard Package