
PMA2-133LN+ | |
|---|---|
DigiKey Part Number | 3157-PMA2-133LN+TR-ND - Tape & Reel (TR) 3157-PMA2-133LN+CT-ND - Cut Tape (CT) 3157-PMA2-133LN+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMA2-133LN+ |
Description | IC RF AMP RADAR 10GHZ-13GHZ 6TDF |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Radar, VSAT 10GHz ~ 13GHz |
Datasheet | Datasheet |
EDA/CAD Models | PMA2-133LN+ Models |
Category | RF Type Radar, VSAT |
Manufacturer Mini-Circuits | Voltage - Supply 3V, 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 29mA |
Part Status Active | Test Frequency 10.7GHz |
Frequency 10GHz ~ 13GHz | Mounting Type Surface Mount |
P1dB 14.4dBm | Package / Case 6-TDFN Exposed Pad |
Gain 15.8dB | Base Product Number |
Noise Figure 1.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥216.26000 | ¥216.26 |
| 20 | ¥182.00600 | ¥3,640.12 |
| 50 | ¥159.18080 | ¥7,959.04 |
| 100 | ¥147.76910 | ¥14,776.91 |
| 200 | ¥140.32280 | ¥28,064.56 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥119.58440 | ¥119,584.40 |



