17MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-DIP Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PLP-15+

DigiKey Part Number
3157-PLP-15+-ND
Manufacturer
Manufacturer Product Number
PLP-15+
Description
LUMPED LC LPF, DC - 15 MHZ, 50
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
17MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1dB 8-DIP Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insertion Loss
1dB
Manufacturer
Mini-Circuits
Mounting Type
Through Hole
Packaging
Tube
Package / Case
8-DIP Module
Part Status
Active
Size / Dimension
0.785" L x 0.385" W (19.94mm x 9.78mm)
Frequency
17MHz (Cutoff)
Height (Max)
0.400" (10.16mm)
Filter Type
Low Pass
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥237.07000¥237.07
10¥227.56600¥2,275.66
25¥223.22800¥5,580.70
50¥218.46740¥10,923.37
100¥218.09260¥21,809.26
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.