
MCA1-12G+ | |
|---|---|
DigiKey Part Number | 3157-MCA1-12G+TR-ND - Tape & Reel (TR) 3157-MCA1-12G+CT-ND - Cut Tape (CT) 3157-MCA1-12G+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCA1-12G+ |
Description | LEVEL 7, RF/LO 3800 - 12000 MHZ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC General Purpose Up/Down Converter 3.8GHz ~ 12GHz |
Datasheet | Datasheet |
Category | Number of Mixers 1 |
Manufacturer Mini-Circuits | Secondary Attributes Up/Down Converter |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Mounting Type Surface Mount |
RF Type General Purpose | Package / Case 10-SMD, Flat Leads |
Frequency 3.8GHz ~ 12GHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥219.88000 | ¥219.88 |
| 10 | ¥150.97000 | ¥1,509.70 |
| 50 | ¥144.09320 | ¥7,204.66 |
| 100 | ¥137.11070 | ¥13,711.07 |
| 200 | ¥132.19125 | ¥26,438.25 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥112.67272 | ¥56,336.36 |



