77MHz Low Pass Ceramic Filter 50Ohm 1210 (3225 Metric), 4 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCV-45+

DigiKey Part Number
3157-LFCV-45+TR-ND - Tape & Reel (TR)
3157-LFCV-45+CT-ND - Cut Tape (CT)
3157-LFCV-45+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCV-45+
Description
CER FILTER 77MHZ LOW PASS
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
77MHz Low Pass Ceramic Filter 50Ohm 1210 (3225 Metric), 4 PC Pad
Datasheet
 Datasheet
EDA/CAD Models
LFCV-45+ Models
Product Attributes
Filter Similar Products
Category
Insertion Loss
1.2dB
Manufacturer
Mini-Circuits
Filter Type
Low Pass
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric), 4 PC Pad
Part Status
Active
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.49mm)
Frequency
77MHz
Height (Max)
0.059" (1.50mm)
Impedance
50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,783
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.25000¥120.25
20¥53.42650¥1,068.53
50¥49.30060¥2,465.03
100¥46.65570¥4,665.57
200¥43.37610¥8,675.22
500¥41.47176¥20,735.88
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥35.33572¥35,335.72
2,000¥34.59520¥69,190.40
Manufacturers Standard Package