
LFCN-320D+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-320D+TR-ND - Tape & Reel (TR) 3157-LFCN-320D+CT-ND - Cut Tape (CT) 3157-LFCN-320D+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-320D+ |
Description | CER FILTER 460MHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 460MHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Insertion Loss 1dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 460MHz | Height (Max) 0.037" (0.94mm) |
Impedance 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥119.73000 | ¥119.73 |
| 20 | ¥48.87750 | ¥977.55 |
| 50 | ¥44.85720 | ¥2,242.86 |
| 100 | ¥42.62490 | ¥4,262.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥36.39358 | ¥18,196.79 |
| 1,000 | ¥34.82429 | ¥34,824.29 |


