
LFCN-2752+ | |
|---|---|
DigiKey Part Number | 3157-LFCN-2752+TR-ND - Tape & Reel (TR) 3157-LFCN-2752+CT-ND - Cut Tape (CT) 3157-LFCN-2752+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCN-2752+ |
Description | CER FILTER 29.5GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 29.5GHz (Cutoff) Low Pass Ceramic Filter 50Ohm 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Insertion Loss 1.8dB |
Manufacturer Mini-Circuits | Filter Type Low Pass |
Series | Mounting Type Surface Mount, MLCC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Frequency 29.5GHz (Cutoff) | Height (Max) 0.036" (0.91mm) |
Impedance 50Ohm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.74000 | ¥133.74 |
| 20 | ¥63.16000 | ¥1,263.20 |
| 50 | ¥59.45700 | ¥2,972.85 |
| 100 | ¥57.02370 | ¥5,702.37 |
| 200 | ¥55.86035 | ¥11,172.07 |
| 500 | ¥54.06158 | ¥27,030.79 |
| 1,000 | ¥53.14628 | ¥53,146.28 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥45.28063 | ¥135,841.89 |






