
LFCG-4800+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-4800+TR-ND - Tape & Reel (TR) 3157-LFCG-4800+CT-ND - Cut Tape (CT) 3157-LFCG-4800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-4800+ |
Description | CER FILTER 5.6GHZ LOW PASS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 5.6GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.7dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Category | Filter Type Low Pass |
Manufacturer Mini-Circuits | Insertion Loss 1.7dB |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric), 8 PC Pad |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Frequency 5.6GHz (Cutoff) | Height (Max) 0.042" (1.08mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥126.96000 | ¥126.96 |
| 20 | ¥61.95650 | ¥1,239.13 |
| 50 | ¥59.41900 | ¥2,970.95 |
| 100 | ¥55.50710 | ¥5,550.71 |
| 200 | ¥50.43215 | ¥10,086.43 |
| 500 | ¥45.25168 | ¥22,625.84 |
| 1,000 | ¥37.85073 | ¥37,850.73 |
| 2,000 | ¥33.97034 | ¥67,940.68 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥30.44963 | ¥121,798.52 |











