
LEE-29+ | |
|---|---|
DigiKey Part Number | 3157-LEE-29+TR-ND - Tape & Reel (TR) 3157-LEE-29+CT-ND - Cut Tape (CT) 3157-LEE-29+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LEE-29+ |
Description | IC AMP CELLULAR 0HZ-8GHZ FG873 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS 0Hz ~ 8GHz FG873 |
Datasheet | Datasheet |
Category | RF Type Cellular, PCS |
Manufacturer Mini-Circuits | Voltage - Supply 3.2V ~ 4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 40mA |
Part Status Active | Test Frequency 2GHz |
Frequency 0Hz ~ 8GHz | Mounting Type Surface Mount |
P1dB 11.9dBm | Package / Case 4-SMD, No Lead |
Gain 10.6dB | Supplier Device Package FG873 |
Noise Figure 5.5dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥35.15000 | ¥35.15 |
| 20 | ¥17.66450 | ¥353.29 |
| 200 | ¥16.87080 | ¥3,374.16 |
| 500 | ¥16.82862 | ¥8,414.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥14.98532 | ¥14,985.32 |
| 5,000 | ¥13.74887 | ¥68,744.35 |



