RF Attenuators 4dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-4+

DigiKey Part Number
3157-LAT-4+TR-ND - Tape & Reel (TR)
3157-LAT-4+CT-ND - Cut Tape (CT)
3157-LAT-4+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAT-4+
Description
4 DB SMT FXD ATTN, DC - 2500 MHZ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Attenuators 4dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
0 Hz ~ 2.5 GHz
Manufacturer
Mini-Circuits
Power (Watts)
500mW
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Impedance
50 Ohms
Part Status
Active
Package / Case
TO-253-4, TO-253AA
Attenuation Value
4dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,303
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.16000¥121.16
20¥26.99350¥539.87
50¥24.41300¥1,220.65
100¥23.22210¥2,322.21
200¥22.22975¥4,445.95
500¥21.00414¥10,502.07
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥17.86327¥53,589.81
Manufacturers Standard Package