
LAT-20+ | |
|---|---|
DigiKey Part Number | 3157-LAT-20+TR-ND - Tape & Reel (TR) 3157-LAT-20+CT-ND - Cut Tape (CT) 3157-LAT-20+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAT-20+ |
Description | 20 DB FXD ATTN, DC - 2500 MHZ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 20dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 2.5 GHz |
Manufacturer Mini-Circuits | Power (Watts) 500mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case TO-253-4, TO-253AA |
Attenuation Value 20dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥121.16000 | ¥121.16 |
| 20 | ¥26.99350 | ¥539.87 |
| 50 | ¥24.41300 | ¥1,220.65 |
| 100 | ¥23.22210 | ¥2,322.21 |
| 200 | ¥22.22975 | ¥4,445.95 |
| 500 | ¥21.00414 | ¥10,502.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥17.86327 | ¥53,589.81 |



