
KM-24F+ | |
|---|---|
DigiKey Part Number | 3157-KM-24F+-ND |
Manufacturer | |
Manufacturer Product Number | KM-24F+ |
Description | COAX ADAPT 2.4MM TO 2.92MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector 2.4mm (APC-2.4, OS-50) Jack, Female Socket To 2.92mm (OS-2.9) Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Impedance 50 Ohms |
Mfr | Style Straight |
Packaging Bag | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded, Threaded |
Adapter Type Plug to Jack | Frequency - Max 40 GHz |
Conversion Type Between Series | Body Material Stainless Steel |
Adapter Series | Mating Cycles 500 |
Center Gender Female to Male | Insertion Loss 0.15dB |
Convert From (Adapter End) 2.4mm (APC-2.4, OS-50) Jack, Female Socket | Operating Temperature -55°C ~ 100°C |
Convert To (Adapter End) 2.92mm (OS-2.9) Plug, Male Pin |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,481.82000 | ¥1,481.82 |
| 10 | ¥1,397.20800 | ¥13,972.08 |
| 25 | ¥1,368.91920 | ¥34,222.98 |
| 50 | ¥1,340.63920 | ¥67,031.96 |



