Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KF-KM50+

DigiKey Part Number
3157-KF-KM50+-ND
Manufacturer
Manufacturer Product Number
KF-KM50+
Description
COAX ADAPT 2.92MM TO 2.92MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector 2.92mm (OS-2.9) Plug, Male Pin To 2.92mm (OS-2.9) Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Impedance
50 Ohms
Mfr
Style
Straight
Packaging
Bag
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Fastening Type
Threaded, Threaded
Adapter Type
Plug to Jack
Frequency - Max
40 GHz
Conversion Type
Same Series
Body Material
Stainless Steel
Adapter Series
Mating Cycles
500
Center Gender
Female to Male
Insertion Loss
0.09dB
Convert From (Adapter End)
2.92mm (OS-2.9) Plug, Male Pin
Operating Temperature
-55°C ~ 100°C
Convert To (Adapter End)
2.92mm (OS-2.9) Jack, Female Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥804.17000¥804.17
10¥747.68200¥7,476.82
25¥705.20240¥17,630.06
50¥697.26320¥34,863.16
Manufacturers Standard Package