
KAT-8+ | |
|---|---|
DigiKey Part Number | 3157-KAT-8+TR-ND - Tape & Reel (TR) 3157-KAT-8+CT-ND - Cut Tape (CT) 3157-KAT-8+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KAT-8+ |
Description | RF ATTENUATOR 8DB 50OHM 6TDFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 8dB 0 Hz ~ 43.5 GHz 50 Ohms 1.2W 6-TDFN Exposed Pad |
Datasheet | Datasheet |
Category | Frequency Range 0 Hz ~ 43.5 GHz |
Manufacturer Mini-Circuits | Power (Watts) 1.2W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Impedance 50 Ohms |
Part Status Active | Package / Case 6-TDFN Exposed Pad |
Attenuation Value 8dB |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥188.14000 | ¥188.14 |
| 20 | ¥99.73600 | ¥1,994.72 |
| 50 | ¥92.78940 | ¥4,639.47 |
| 100 | ¥86.43800 | ¥8,643.80 |
| 200 | ¥83.13085 | ¥16,626.17 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥70.85737 | ¥141,714.74 |



