
HXG-122+ | |
|---|---|
DigiKey Part Number | 3157-HXG-122+TR-ND - Tape & Reel (TR) 3157-HXG-122+CT-ND - Cut Tape (CT) 3157-HXG-122+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HXG-122+ |
Description | LINEAR AMP, 500 - 1200 MHZ, 50 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC LTE 500MHz ~ 1.2GHz |
Datasheet | Datasheet |
Category | Noise Figure 2.2dB |
Manufacturer Mini-Circuits | RF Type LTE |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.8V ~ 5.2V |
Part Status Active | Current - Supply 146mA |
Frequency 500MHz ~ 1.2GHz | Test Frequency 900MHz |
P1dB 23.3dBm | Mounting Type Surface Mount |
Gain 17dB | Package / Case 6-SMD Module |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥259.92000 | ¥259.92 |
| 20 | ¥91.09950 | ¥1,821.99 |
| 50 | ¥88.91640 | ¥4,445.82 |
| 100 | ¥84.94680 | ¥8,494.68 |
| 200 | ¥77.30600 | ¥15,461.20 |
| 500 | ¥73.89184 | ¥36,945.92 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥65.49664 | ¥65,496.64 |





