RF Amplifier IC Cellular, PCS 0Hz ~ 2GHz SOT-89
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GALI-52+

DigiKey Part Number
3157-GALI-52+TR-ND - Tape & Reel (TR)
3157-GALI-52+CT-ND - Cut Tape (CT)
3157-GALI-52+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GALI-52+
Description
IC AMP CELLULAR 0HZ-2GHZ SOT89
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular, PCS 0Hz ~ 2GHz SOT-89
Datasheet
 Datasheet
EDA/CAD Models
GALI-52+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
RF Type
Cellular, PCS
Manufacturer
Mini-Circuits
Voltage - Supply
4V ~ 4.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
50mA
Part Status
Active
Test Frequency
1GHz
Frequency
0Hz ~ 2GHz
Mounting Type
Surface Mount
P1dB
15.5dBm
Package / Case
TO-243AA
Gain
14.4dB
Supplier Device Package
SOT-89
Noise Figure
2.7dB
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 780
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.55000¥36.55
20¥18.26000¥365.20
100¥18.22050¥1,822.05
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.48143¥15,481.43
Manufacturers Standard Package